-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1452581-7
|
Heilind Electronics | 1 WAY JACK COAX CONN FAKRA2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1452581-7
|
Interstate Connecting Components | 1 WAY JACK COAX CONN FAKRA2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1452581-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1452581-7
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Shielding | NO | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |