-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 WAY PLUG CONN FAKRA2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1452584-3-ND
|
DigiKey | 1 WAY PLUG CONN FAKRA2 Min Qty: 151800 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2230 | Buy Now |
DISTI #
1452584-3
|
Avnet Americas | AMP1452584-3 - Bulk (Alt: 1452584-3) RoHS: Compliant Min Qty: 151800 Package Multiple: 2200 Container: Bulk | 0 |
|
$0.2167 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 151800 Package Multiple: 2200 Container: Box | 0Box |
|
$0.1971 | Buy Now |
DISTI #
AMP1452584-3
|
Heilind Electronics | 1 WAY PLUG CONN FAKRA2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 WAY PLUG CONN FAKRA2 | 0 |
|
$0.2073 / $0.6083 | Buy Now |
DISTI #
1452584-3
|
Avnet Americas | AMP1452584-3 - Bulk (Alt: 1452584-3) RoHS: Compliant Min Qty: 151800 Package Multiple: 2200 Container: Bulk | 0 |
|
$0.2167 | Buy Now |
DISTI #
AMP1452584-3
|
Interstate Connecting Components | 1 WAY PLUG CONN FAKRA2 | 0 |
|
Buy Now | |
DISTI #
1452584-3
|
Avnet Abacus | AMP1452584-3 (Alt: 1452584-3) RoHS: Compliant Min Qty: 151800 Package Multiple: 2200 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1 WAY PLUG CONN FAKRA2 | 0 |
|
$0.2073 / $0.6083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1452584-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1452584-3
TE Connectivity
1 WAY PLUG CONN FAKRA2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | SIGNAL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max |