Part Details for 1452671-2 by TE Connectivity
Overview of 1452671-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1452671-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MCON 1.2 LL REC SWS AU RoHS: Compliant |
6056 In Stock |
|
$0.3182 / $0.3661 | Buy Now |
DISTI #
51519169
|
Verical | Contact SKT Crimp ST Cable Mount 15-17AWG Reel Automotive RoHS: Compliant Min Qty: 6056 Package Multiple: 6056 Date Code: 1645 | Americas - 6056 |
|
$2.3576 | Buy Now |
DISTI #
1452671-2
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 1452671-2) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 | Abacus - 0 |
|
Buy Now | |
DISTI #
1452671-2
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 1452671-2) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MCON 1.2 LL REC SWS AU RoHS: Compliant |
6056 In Stock |
|
$0.3182 / $0.3661 | Buy Now |
Part Details for 1452671-2
1452671-2 CAD Models
1452671-2 Part Data Attributes:
Alternate Parts for 1452671-2
This table gives cross-reference parts and alternative options found for 1452671-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1452671-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1452671-2 | Connector Accessory, 0.063in Min Cable Dia, 0.094in Max Cable Dia | TE Connectivity | 1452671-2 vs 7-1452671-2 |