Part Details for 1453122 by Phoenix Contact
Overview of 1453122 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1453122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1453122-ND
|
DigiKey | SENSOR ACTUATOR BOX Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.0600 | Buy Now |
DISTI #
651-1453122
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB-C-H180-6/ 6-10,0PUR SCO P RoHS: Compliant | 0 |
|
$85.8400 / $92.0600 | Order Now |
|
Onlinecomponents.com | Connector hood - application: Sensor/actuator box - connection method: M12-SPEEDCON-socket Plastic - number of slots: 6 - slot assignment: single - status display: No, master cable connection: Pluggable screw connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$75.6200 / $97.5100 | Buy Now |
DISTI #
000000000003669122
|
Sager | Sensor Cables / Actuator Cables SACB-C-H180-6/ 6-10,0PUR SCO P Min Qty: 1 | 0 |
|
$94.9200 / $106.3200 | Buy Now |
|
Dynamic Solutions GmbH | Connector hood | 2200 |
|
RFQ | |
|
Master Electronics | Connector hood - application: Sensor/actuator box - connection method: M12-SPEEDCON-socket Plastic - number of slots: 6 - slot assignment: single - status display: No, master cable connection: Pluggable screw connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$75.6200 / $97.5100 | Buy Now |