Part Details for 1453401 by Marathon Special Products
Overview of 1453401 by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1453401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35H5344
|
Newark | Tb, Power Distribution, 3P, 00Awg, Rated Current:2.28Ka, Rated Voltage:600V, No. Of Poles:3 Pole, Line Side Connections Per Pole:6, Line Side Connection Method:Screw, Line Side Wire Size Max:4Awg, Load Side Connection Method:Screw Rohs Compliant: Yes |Marathon Special Products 1453401 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$312.0100 | Buy Now |
DISTI #
70193259
|
RS | Power Terminal Block, Panel Mount, Phenolic Insulator,2280A,600V,3 Pole | Marathon Special Products 1453401 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$312.0100 | RFQ |
|
Onlinecomponents.com | Power Terminal Block RoHS: Compliant |
10 On Order |
|
$321.7700 / $339.1400 | Buy Now |
|
Master Electronics | Power Terminal Block RoHS: Compliant |
10 On Order |
|
$321.7700 / $339.1400 | Buy Now |