There are no models available for this part yet.
Overview of 1455-85-S by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
14550R-500 | Renesas Electronics Corporation | Open systems IP Communication and Control Processor for LON and BACnet Control Networks | |
DC1455A | Analog Devices | LTC5598IUF - 5MHz to 1.6GHz I- | |
F1455EVBK | Renesas Electronics Corporation | Evaluation Board for F1455 TX VGA |
Price & Stock for 1455-85-S by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Surgitron® I Type 1 Modular Design Surge Protective Device - 120/208Y VAC - 50/60 Hz - 120kA - 3 Phase - With Surge Counter. RoHS: Compliant | 0 |
|
$2,399.4400 / $2,525.7300 | Buy Now | ||
Master Electronics | Surgitron® I Type 1 Modular Design Surge Protective Device - 120/208Y VAC - 50/60 Hz - 120kA - 3 Phase - With Surge Counter. RoHS: Compliant | 0 |
|
$2,399.4400 / $2,525.7300 | Buy Now |