Part Details for 1455CS802 by Hammond Manufacturing
Overview of 1455CS802 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455CS802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2623
|
Newark | Enclosure, Small, Aluminum, Clear, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:54Mm, External Width - Metric:54Mm, External Depth - Metric:80Mm, Ip Rating:-, Body Color:Transparent, Nema Rating:- Rohs Compliant: Yes |Hammond 1455CS802 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 269 |
|
$13.6000 | Buy Now |
DISTI #
546-1455CS802
|
Mouser Electronics | Enclosures for Single Board Computing 80 X 54 X 54MM SQUARE EXT ENCL RoHS: Compliant | 0 |
|
$10.3600 / $12.3900 | Order Now |
DISTI #
74950857
|
RS | Extruded Aluminum Enclosure, Plastic End Panels, Clear, 80x54x54 | Hammond Manufacturing 1455CS802 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 5 |
|
$9.4200 / $12.2400 | Buy Now |
|
Onlinecomponents.com | Extruded Aluminum Enclosure w/ Closed Bezels - 80 x 54 x 54mm RoHS: Compliant | 269 Factory Stock |
|
$9.1100 / $20.5700 | Buy Now |
|
Master Electronics | Extruded Aluminum Enclosure w/ Closed Bezels - 80 x 54 x 54mm RoHS: Compliant | 269 Factory Stock |
|
$9.1100 / $20.5700 | Buy Now |