Part Details for 1455KHD1201BK -AS by Hammond Manufacturing
Overview of 1455KHD1201BK -AS by Hammond Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455KHD1201BK -AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77787597
|
Verical | 1455KHD1201BK -AS Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$54.8955 | Buy Now |
DISTI #
HM-1455KHD1201BK
|
TME | Enclosure: with panel, with fixing lugs, 1455NHD, X: 86mm, Y: 120mm Min Qty: 1 | 5 |
|
$29.4200 / $36.7800 | Buy Now |