Part Details for 1455L1601 by Hammond Manufacturing
Overview of 1455L1601 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455L1601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J3180
|
Newark | Enclosure, 1455 Series, Extruded With Metal End Panels, Instrument, 30.5 Mm, 103 Mm, 160 Mm Rohs Compliant: Yes |Hammond 1455L1601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$27.4500 / $34.5600 | Buy Now |
DISTI #
89C9414
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:30.48Mm, External Width - Metric:103Mm, External Depth - Metric:160Mm, Ip Rating:Ip54, Body Color:Transparent Rohs Compliant: Yes |Hammond 1455L1601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 289 |
|
$27.4500 / $34.5600 | Buy Now |
DISTI #
HM896-ND
|
DigiKey | BOX ALUM NATURAL 6.3"L X 4.06"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
134 In Stock |
|
$26.0063 / $33.2400 | Buy Now |
DISTI #
546-1455L1601
|
Mouser Electronics | Enclosures, Boxes, & Cases 160x103x30.5mm Extr w/Metal End Panels RoHS: Compliant | 95 |
|
$26.0000 / $33.2300 | Buy Now |
DISTI #
70166751
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural,6.3x4.06x1.2 In,1455 Series | Hammond Manufacturing 1455L1601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.1300 / $34.9800 | RFQ |
|
Onlinecomponents.com | extruded aluminum enclosure with metal end panels RoHS: Compliant |
20 In Stock 289 Factory Stock |
|
$24.2000 / $33.9600 | Buy Now |
DISTI #
HM-1455L1601
|
TME | Enclosure: with panel, 1455, X: 103mm, Y: 160mm, Z: 30mm, aluminium Min Qty: 1 | 0 |
|
$15.1200 / $19.5600 | RFQ |
|
Powell Electronics | extruded aluminum enclosure Min Qty: 1 | 173 |
|
$24.2000 / $27.6600 | Buy Now |
DISTI #
4272882
|
element14 Asia-Pacific | ENCLOSURE, ALUMINIUM END PLATE RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$30.9832 / $32.6228 | Buy Now |
DISTI #
4272882
|
Farnell | ENCLOSURE, ALUMINIUM END PLATE RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 100 |
|
$28.6684 / $36.1024 | Buy Now |