Part Details for 1455L1601BU by Hammond Manufacturing
Overview of 1455L1601BU by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455L1601BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3892
|
Newark | Enclosure, Handheld, Aluminium, Blue, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:30.48Mm, External Width - Metric:103Mm, External Depth - Metric:160Mm, Ip Rating:Ip54, Body Color:Blue Rohs Compliant: Yes |Hammond 1455L1601BU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$30.3600 / $38.2000 | Buy Now |
DISTI #
12X8876
|
Newark | Enclosure, 1455 Series, Extruded With Metal End Panels, Handheld, 27.45 Mm, 103 Mm, 160 Mm Rohs Compliant: Yes |Hammond 1455L1601BU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3600 / $38.2000 | Buy Now |
DISTI #
HM2937-ND
|
DigiKey | BOX ALUM BLUE 6.3"L X 4.06"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$28.7600 / $36.7600 | Buy Now |
DISTI #
546-1455L1601BU
|
Mouser Electronics | Enclosures, Boxes, & Cases Metal End Panel/Blue 160x103x30.5 mm RoHS: Compliant | 3 |
|
$28.7600 / $36.7300 | Buy Now |
DISTI #
70313850
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Diecast, Blue,6.299X3.071X1.063 In,1455Series | Hammond Manufacturing 1455L1601BU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.6900 / $37.5700 | RFQ |
|
Onlinecomponents.com | blue extruded aluminum enclosure with metal end panels RoHS: Compliant | 22 Factory Stock |
|
$26.7600 / $37.5600 | Buy Now |
DISTI #
HM-1455L1601BU
|
TME | Enclosure: with panel, 1455, X: 103mm, Y: 160mm, Z: 30mm, aluminium Min Qty: 1 | 0 |
|
$25.9700 / $33.3900 | RFQ |
|
Powell Electronics | blue extruded aluminum enc Min Qty: 1 | 13 |
|
$26.7600 / $30.5900 | Buy Now |
DISTI #
2361593
|
element14 Asia-Pacific | ENCLOSURE, ALU, BLUE,160X103X30.5MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$33.1325 / $36.0123 | Buy Now |
DISTI #
2361593
|
Farnell | ENCLOSURE, ALU, BLUE,160X103X30.5MM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$31.6921 / $39.8723 | Buy Now |