Part Details for 1455L1602 by Hammond Manufacturing
Overview of 1455L1602 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455L1602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C9416
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:30.48Mm, External Width - Metric:103Mm, External Depth - Metric:160Mm, Ip Rating:Ip54, Body Color:Transparent Rohs Compliant: Yes |Hammond 1455L1602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$22.7900 / $28.6800 | Buy Now |
DISTI #
19J3181
|
Newark | Enclosure, 1455 Series, Extruded With Plastic End Panels, Instrument, 30.5 Mm, 103 Mm, 160 Mm Rohs Compliant: Yes |Hammond 1455L1602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7900 / $28.6800 | Buy Now |
DISTI #
HM897-ND
|
DigiKey | BOX ALUM NATURAL 6.3"L X 4.06"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$21.5868 / $27.5900 | Buy Now |
DISTI #
546-1455L1602
|
Mouser Electronics | Enclosures, Boxes, & Cases 6.3x4.1x1.2"Extruded w/Plastic End Panels RoHS: Compliant | 2 |
|
$21.5800 / $28.1500 | Buy Now |
DISTI #
70166752
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural,6.3x4.06x1.2 In,1455 Series | Hammond Manufacturing 1455L1602 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7000 / $27.9700 | RFQ |
|
Onlinecomponents.com | extruded aluminum enclosure with plastic end panels RoHS: Compliant | 61 Factory Stock |
|
$20.0900 / $28.1900 | Buy Now |
DISTI #
HM-1455L1602
|
TME | Enclosure: with panel, 1455, X: 103mm, Y: 160mm, Z: 30mm, aluminium Min Qty: 1 | 13 |
|
$13.0600 / $17.0100 | Buy Now |
|
Powell Electronics | extruded aluminum enclosure Min Qty: 1 | 37 |
|
$20.0900 / $22.9600 | Buy Now |
DISTI #
4273000
|
element14 Asia-Pacific | ENCLOSURE, CLEAR, BLACK END PLATE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.0028 / $28.9573 | Buy Now |
DISTI #
4273000
|
Farnell | ENCLOSURE, CLEAR, BLACK END PLATE RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$23.7434 / $29.9079 | Buy Now |
Part Details for 1455L1602
1455L1602 CAD Models
1455L1602 Part Data Attributes
|
1455L1602
Hammond Manufacturing
Buy Now
|
Compare Parts:
1455L1602
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |