Part Details for 1455L1602BK by Hammond Manufacturing
Overview of 1455L1602BK by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455L1602BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1196
|
Newark | Enclosure, 1455 Series, Extruded With Metal End Panels, Instrument, 30.5 Mm, 103 Mm, 160 Mm Rohs Compliant: Yes |Hammond 1455L1602BK (Alternate Part Number: 623980764689 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$25.1100 / $31.6100 | Buy Now |
DISTI #
89C9417
|
Newark | Enclosure, Instrument, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Extruded Aluminium, External Height - Metric:30.48Mm, External Width - Metric:103Mm, External Depth - Metric:160Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1455L1602BK (Alternate Part Number: 623980764689 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8700 / $29.3300 | Buy Now |
DISTI #
HM1729-ND
|
DigiKey | BOX ALUM BLACK 6.3"L X 4.06"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$23.7898 / $30.4100 | Buy Now |
DISTI #
546-1455L1602BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Alum w/Plastic Ends 6.3x4.06x1.2" Black RoHS: Compliant | 2 |
|
$23.7800 / $30.3900 | Buy Now |
DISTI #
70166762
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Extruded, Black,6.3x4.06x1.2 In,1455 Series | Hammond Manufacturing 1455L1602BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.5300 / $31.0800 | RFQ |
|
Onlinecomponents.com | black extruded aluminum enclosure with plastic end panels RoHS: Compliant | 56 Factory Stock |
|
$22.1400 / $31.0700 | Buy Now |
DISTI #
HM-1455L1602BK
|
TME | Enclosure: with panel, 1455, X: 103mm, Y: 160mm, Z: 30mm, aluminium Min Qty: 1 | 4 |
|
$14.7500 / $18.9700 | Buy Now |
|
Powell Electronics | black extruded aluminum en Min Qty: 1 | 34 |
|
$22.1400 / $25.3000 | Buy Now |
DISTI #
9287973
|
element14 Asia-Pacific | BOX, BLACK, PLASTIC END PLATE RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$24.7135 / $30.4562 | Buy Now |
DISTI #
9287973
|
Farnell | BOX, BLACK, PLASTIC END PLATE RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 16 |
|
$26.2278 / $33.0234 | Buy Now |