Part Details for 1455LF by Hammond Manufacturing
Overview of 1455LF by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21J7252
|
Newark | Mounting Bracket, 1455L Enclosure, Aluminum, Enclosure Material:Aluminum, External Height - Metric:38.1Mm, External Width - Metric:103Mm, For Use With:Extruded Aluminum Enclosures, 1455L Series, External Height - Imperial:1.5" Rohs Compliant: Yes |Hammond 1455LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$13.2800 / $16.4200 | Buy Now |
DISTI #
HM2953-ND
|
DigiKey | FLANGE 1.461X4.055" CLEAR 2/PKG Min Qty: 1 Lead time: 4 Weeks Container: Bag |
70 In Stock |
|
$11.5000 / $11.7600 | Buy Now |
DISTI #
546-1455LF
|
Mouser Electronics | Enclosures, Boxes, & Cases Flange Wallmount Kit Clear, For 1455L RoHS: Compliant | 0 |
|
$11.5000 | Order Now |
DISTI #
70164316
|
RS | Flange Kit, Extruded Aluminum, Plastic, 0.064 in., Clear Anodized | Hammond Manufacturing 1455LF RoHS: Compliant Min Qty: 1 Package Multiple: 2 Container: Pair | 0 |
|
$16.2700 / $17.1200 | RFQ |
|
Onlinecomponents.com | flange kit RoHS: Compliant | 21 Factory Stock |
|
$11.7900 / $61.3300 | Buy Now |
|
Powell Electronics | CLR, L FLANGED ENDPLATES, 2/PK Min Qty: 1 | 14 |
|
$16.7300 | Buy Now |
|
Master Electronics | flange kit RoHS: Compliant | 21 Factory Stock |
|
$11.7900 / $61.3300 | Buy Now |