Part Details for 1455LFBK by Hammond Manufacturing
Overview of 1455LFBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455LFBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3555
|
Newark | Mounting Bracket, 1455L Enclosure, Aluminum, Enclosure Material:Aluminum, External Height - Metric:38.1Mm, External Width - Metric:103Mm, For Use With:Extruded Aluminium Enclosures, 1455L Series, External Height - Imperial:1.5" Rohs Compliant: Yes |Hammond 1455LFBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$13.9200 / $17.2000 | Buy Now |
DISTI #
3937-1455LFBK-ND
|
DigiKey | FLANGE 1.461X4.055" BLACK 2/PKG Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
32 In Stock |
|
$21.9090 / $25.0400 | Buy Now |
DISTI #
HM2952-ND
|
DigiKey | FLANGE 1.461X4.055" BLACK 2/PKG Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.9494 / $17.5300 | Buy Now |
DISTI #
546-1455LFBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Black Flange Kit Clear RoHS: Compliant | 6 |
|
$12.9400 / $16.5300 | Buy Now |
DISTI #
70164317
|
RS | Flange Kit, Extruded Aluminum, Plastic, 0.064 in., Black Anodized | Hammond Manufacturing 1455LFBK RoHS: Compliant Min Qty: 1 Package Multiple: 2 Container: Pair | 0 |
|
$17.0200 / $17.9100 | RFQ |
|
Onlinecomponents.com | black flange kit RoHS: Compliant | 60 Factory Stock |
|
$12.3600 / $64.2700 | Buy Now |
|
Powell Electronics | BLK, L FLANGED ENDPLATE, 2/PK Min Qty: 1 | 40 |
|
$17.5300 | Buy Now |
|
Master Electronics | black flange kit RoHS: Compliant | 60 Factory Stock |
|
$12.3600 / $64.2700 | Buy Now |