-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M5960
|
Newark | Enclosure, 1455 Series, Extruded With Metal End Panels, Instrument, 51.5 Mm, 165 Mm, 160 Mm Rohs Compliant: Yes |Hammond 1455T1601BK (Alternate Part Number: 623980514857 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$31.6800 / $35.6700 | Buy Now |
DISTI #
98H4050
|
Newark | Enclosure, Instrument, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:51.6Mm, External Width - Metric:165Mm, External Depth - Metric:160Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1455T1601BK (Alternate Part Number: 623980514857 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$31.6800 / $35.6700 | Buy Now |
DISTI #
HM1739-ND
|
DigiKey | BOX ALUM BLACK 6.3"L X 6.5"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
11 In Stock |
|
$30.0228 / $38.3700 | Buy Now |
DISTI #
546-1455T1601BK
|
Mouser Electronics | Enclosures, Boxes, & Cases MetalEndPanel, Black 6.30 x 2.03 x 6.50" RoHS: Compliant | 103 |
|
$28.2700 / $35.1700 | Buy Now |
DISTI #
70163884
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Extruded, Black, 6.3x6.3x2 In, 1455 Series | Hammond Manufacturing 1455T1601BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1200 | RFQ |
|
Onlinecomponents.com | black extruded aluminum enclosure with metal end panels RoHS: Compliant | 394 Factory Stock |
|
$27.9400 / $39.2100 | Buy Now |
DISTI #
77782752
|
Verical | Black Aluminum Wall Mount Extruded Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$36.7361 / $45.9710 | Buy Now |
DISTI #
HM-1455T1601BK
|
TME | Enclosure: with panel, 1455, X: 165mm, Y: 160mm, Z: 51mm, aluminium Min Qty: 1 | 14 |
|
$27.5100 / $35.3700 | Buy Now |
|
Powell Electronics | black extruded aluminum en Min Qty: 1 | 236 |
|
$27.9400 / $31.9300 | Buy Now |
DISTI #
1511219
|
element14 Asia-Pacific | CASE, ALUMINIUM, 52X160X160MM RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$33.5544 / $36.2201 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy