Part Details for 14562044 by Molex
Overview of 14562044 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14562044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-14562044-ND
|
DigiKey | CGRID SL IDT OPT G 15 SAU 4CKT Min Qty: 106 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
443 In Stock |
|
$0.8900 / $1.0200 | Buy Now |
DISTI #
0014562044
|
Avnet Americas | Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014562044) RoHS: Compliant Min Qty: 3180 Package Multiple: 1590 Container: Tube | 0 |
|
$0.6481 | Buy Now |
DISTI #
14562044
|
Avnet Abacus | Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount Tube (Alt: 14562044) RoHS: Compliant Min Qty: 3180 Package Multiple: 1590 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
14562044
|
Avnet Abacus | Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount Tube (Alt: 14562044) RoHS: Compliant Min Qty: 3180 Package Multiple: 53 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503092270
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 443 |
|
$0.8580 / $0.9650 | Buy Now |
DISTI #
C1S516502473034
|
Chip1Stop | Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL? Tube RoHS: Compliant | 5 |
|
$1.1700 | Buy Now |