Part Details for 1456297 by Phoenix Contact
Overview of 1456297 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1456297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1456297-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$41.8760 / $51.9800 | Buy Now |
DISTI #
651-1456297
|
Mouser Electronics | Standard Circular Connector SACC-MINFR 5CON-PG11/2,5 RoHS: Compliant | 1 |
|
$42.1000 / $51.6600 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 5-position - Socket angled 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm RoHS: Compliant | 0 |
|
$43.3500 / $55.0600 | Buy Now |
DISTI #
000000000003669173
|
Sager | Standard Circular Connector SACC-MINFR 5CON-PG11/2,5 Min Qty: 1 | 0 |
|
$52.6500 / $58.9600 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 1200 |
|
RFQ | |
DISTI #
3258887
|
Farnell | SENSOR CONN, FEMALE, 7/8", 5POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$27.7358 | Buy Now |
|
Master Electronics | Connector - Universal - 5-position - Socket angled 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm RoHS: Compliant | 0 |
|
$43.3500 / $55.0600 | Buy Now |
Part Details for 1456297
1456297 CAD Models
1456297 Part Data Attributes
|
1456297
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1456297
Phoenix Contact
CONN RCPT 5P INLINE SKT RA 7/8"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |