Part Details for 1456323 by Phoenix Contact
Overview of 1456323 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1456323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1456323-ND
|
DigiKey | CBL 3POS MALE TO FMALE 1.97' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$28.3838 / $35.2400 | Buy Now |
DISTI #
651-1456323
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M 8MS/ 0,6- PUR/M 8FS SH RoHS: Compliant | 1 |
|
$28.3800 / $35.0200 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M8 - on Socket straight M8 - cable length: 0.6 m | 0 |
|
$29.4300 / $37.3200 | Buy Now |
DISTI #
000000000005577021
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M 8MS/ 0,6- PUR/M 8FS SH Min Qty: 1 | 0 |
|
$35.6800 / $41.6400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 4000 |
|
RFQ | |
DISTI #
3238050
|
Farnell | SENSOR CORD, 3P M8 PLUG-RCPT, 600MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$21.5438 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M8 - on Socket straight M8 - cable length: 0.6 m | 0 |
|
$29.4300 / $37.3200 | Buy Now |
Part Details for 1456323
1456323 CAD Models
1456323 Part Data Attributes
|
1456323
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1456323
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M8 PLUG | |
Connector Side2 | M8 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 4.35 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Resistance | 0.079 Ω | |
Shielding | YES | |
Stranding | 32X0.1 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |