-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 8 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9794
|
Newark | Automotive Housing, Receptacle, 8Pos, Product Range:Get .64 Series, Gender:Receptacle, No. Of Positions:8Positions, For Use With:Amp Get .64 Series Automotive Socket Contacts, Ip Rating:-, Voltage Rating:-, Current Rating:- Rohs Compliant: Yes |Te Connectivity 1456987-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1163 |
|
$1.4300 / $1.5400 | Buy Now |
DISTI #
A127991-ND
|
DigiKey | CONN RCPT HSG 8POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
348 In Stock |
|
$1.1247 / $1.9200 | Buy Now |
DISTI #
1456987-3
|
Avnet Americas | AMP1456987-3 - Bulk (Alt: 1456987-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$1.0917 / $1.3137 | Buy Now |
DISTI #
69AH9794
|
Avnet Americas | AMP1456987-3 - Bulk (Alt: 69AH9794) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 790 Partner Stock |
|
$2.0400 / $2.6200 | Buy Now |
DISTI #
571-1456987-3
|
Mouser Electronics | Automotive Connectors 2x4 Fem unsealed LP assy Key C RoHS: Compliant | 589 |
|
$1.1200 / $1.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$1.1200 | Buy Now |
DISTI #
AMP1456987-3
|
Heilind Electronics | 2x4 Fem unsealed LP assy Key C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2x4 Fem unsealed LP assy Key C RoHS: Compliant |
283 In Stock |
|
$1.0900 / $1.6800 | Buy Now |
DISTI #
1456987-3
|
TTI | Automotive Connectors 2x4 Fem unsealed LP assy Key C Min Qty: 800 Package Multiple: 800 Container: Each | Americas - 0 |
|
$1.1800 / $1.2500 | Buy Now |
DISTI #
AMP1456987-3
|
Interstate Connecting Components | 2x4 Fem unsealed LP assy Key C | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1456987-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1456987-3
TE Connectivity
Combination Line Connector, 8 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.53 inch | |
Body Depth | 0.624 inch | |
Body Length | 0.92 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | USCAR | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 8 |