Part Details for 1456CE2WHBU by Hammond Manufacturing
Overview of 1456CE2WHBU by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1456CE2WHBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J3190
|
Newark | Enclosure, 1456 Series, Sloped Console, Instrument, 51 Mm, 102 Mm, 140 Mm, Aluminium, Beige, Blue Rohs Compliant: Yes |Hammond 1456CE2WHBU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$25.3100 / $31.3600 | Buy Now |
DISTI #
87F2472
|
Newark | Enclosure, Instrument, Aluminium, Beige/Blue, Enclosure Type:Instrument, Enclosure Material:Aluminum, External Height - Metric:50.8Mm, External Width - Metric:102Mm, External Depth - Metric:140Mm, Ip Rating:Ip31, Nema Rating:- Rohs Compliant: Yes |Hammond 1456CE2WHBU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$25.3100 / $31.3600 | Buy Now |
DISTI #
HM3087-ND
|
DigiKey | CONSOLE ALUM 5.77"L X 4.18"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$24.4203 / $30.7500 | Buy Now |
DISTI #
546-1456CE2WHBU
|
Mouser Electronics | Enclosures, Boxes, & Cases 15 Degree Slope Alum 5.5x2x4" Beige/Blue RoHS: Compliant | 17 |
|
$24.3100 / $29.9100 | Buy Now |
DISTI #
70165012
|
RS | Enclosure, Sloping, Desktop, Aluminum, Blue, OffWhite, 5.5x4x2 In, Vented,1456Series | Hammond Manufacturing 1456CE2WHBU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$23.2200 / $30.1500 | Buy Now |
|
Onlinecomponents.com | sloped metal consoles RoHS: Compliant | 57 Factory Stock |
|
$22.3900 / $31.4200 | Buy Now |
DISTI #
HM-1456CE2WHBU
|
TME | Enclosure: desktop, 1456, X: 102mm, Y: 140mm, Z: 51mm, aluminium, blue Min Qty: 1 | 0 |
|
$21.4900 / $27.6300 | RFQ |
|
Powell Electronics | sloped metal consoles 15 d Min Qty: 1 | 34 |
|
$22.3900 / $25.5900 | Buy Now |
DISTI #
3537006
|
element14 Asia-Pacific | CASE, SLOPED, BLUE/GREY RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$25.2201 / $31.7164 | Buy Now |
DISTI #
3537006
|
Farnell | CASE, SLOPED, BLUE/GREY RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 3 |
|
$26.3492 / $32.6300 | Buy Now |
Part Details for 1456CE2WHBU
1456CE2WHBU CAD Models
1456CE2WHBU Part Data Attributes
|
1456CE2WHBU
Hammond Manufacturing
Buy Now
|
Compare Parts:
1456CE2WHBU
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |