Part Details for 1457296 by Phoenix Contact
Overview of 1457296 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1457296-ND
|
DigiKey | CBL 5POS MALE TO FMALE 9.84' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.0000 | Buy Now |
DISTI #
651-1457296
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MS/ 3,0-802/M12FR RoHS: Compliant | 1 |
|
$36.5300 / $39.0000 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PUR halogen-free - resistant to welding sparks - highly flexible - gray RAL 7001 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 3 m - for robots and drag chains RoHS: Compliant | 0 |
|
$32.5200 / $41.3000 | Buy Now |
DISTI #
000000000003478105
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MS/ 3,0-802/M12FR Min Qty: 1 | 0 |
|
$39.4900 / $44.2300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1700 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PUR halogen-free - resistant to welding sparks - highly flexible - gray RAL 7001 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 3 m - for robots and drag chains RoHS: Compliant | 0 |
|
$32.5200 / $41.3000 | Buy Now |
Part Details for 1457296
1457296 CAD Models
1457296 Part Data Attributes
|
1457296
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1457296
Phoenix Contact
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 5.1 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHERSULFONE | |
Jacket Material | POLYURETHANE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Resistance | 0.053 Ω | |
Shielding | YES | |
Stranding | 42X0.1 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |