Part Details for 1457377 by Phoenix Contact
Overview of 1457377 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457377
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1457377-ND
|
DigiKey | SENSOR BOX 8 M12 INPUTS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$309.1900 | Buy Now |
DISTI #
651-1457377
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB-8/16- 10.0PUR OD RoHS: Compliant | 0 |
|
$285.2100 / $292.7900 | Order Now |
|
Onlinecomponents.com | Sensor/actuator box - application: External areas - connection method: M12 socket Metal - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: No - Universal, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$261.7500 / $288.9200 | Buy Now |
DISTI #
000000000003669178
|
Sager | Sensor Cables / Actuator Cables SACB-8/16- 10.0PUR OD Min Qty: 1 | 0 |
|
$313.1200 / $337.1900 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 900 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: External areas - connection method: M12 socket Metal - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: No - Universal, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$261.7500 / $288.9200 | Buy Now |
Part Details for 1457377
1457377 CAD Models
1457377 Part Data Attributes
|
1457377
Phoenix Contact
Buy Now
|
Compare Parts:
1457377
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |