Part Details for 14575023 by nVent Schroff
Overview of 14575023 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14575023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70461638
|
RS | CompacPRO Ventilated Rack Case, 2U, 102.6 x 257 x 271mm | nVent SCHROFF 14575023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$210.2000 / $221.2700 | RFQ |
|
Onlinecomponents.com | CompacPRO Desktop Case - Unshielded - 2 U - 42 HP. |
3 In Stock |
|
$145.5000 | Buy Now |
DISTI #
14575023
|
Avnet Abacus | Desktop Case IP20 Aluminum 2U (Alt: 14575023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CompacPRO Desktop Case - Unshielded - 2 U - 42 HP. |
3 In Stock |
|
$145.5000 | Buy Now |