Part Details for 14575165 by nVent Schroff
Overview of 14575165 by nVent Schroff
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14575165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-1011-ND
|
DigiKey | CASE ALUM GRAY 18.54"L X 13.03"W Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$231.3164 / $243.4900 | Buy Now |
DISTI #
70294002
|
RS | CASE ALUM GRAY 13.03"L X 18.54"W | nVent SCHROFF 14575165 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$314.0600 / $330.8200 | RFQ |
|
Onlinecomponents.com | CASE, 19", DESKTOP, ALUMINIUM, 3U, Enclosure Material: Aluminium, Body Color: Whit RoHS: Compliant |
11 In Stock |
|
$210.0000 | Buy Now |
DISTI #
79662672
|
Verical | Side Panel, Al Extrusion, Frame Cover Plate Min Qty: 1 Package Multiple: 1 Date Code: 2416 | Americas - 10 |
|
$258.9396 | Buy Now |
DISTI #
14575165
|
Avnet Abacus | Desktop Case IP20 Aluminum 3U (Alt: 14575165) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CASE, 19", DESKTOP, ALUMINIUM, 3U, Enclosure Material: Aluminium, Body Color: Whit RoHS: Compliant |
11 In Stock |
|
$210.0000 | Buy Now |