Part Details for 14575267 by nVent Schroff
Overview of 14575267 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14575267
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-1019-ND
|
DigiKey | CASE ALUM GRAY 18.54"L X 15.4"W Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$284.5490 / $295.0900 | Buy Now |
DISTI #
71376628
|
RS | Subrack,4UX84HPX391 COMPAC PRO KIT | nVent SCHROFF 14575267 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$333.6300 / $351.2100 | RFQ |
|
Onlinecomponents.com | Dark Gray Aluminum DIN Rail Die Cast Aluminum Box | 0 |
|
$254.5000 | Buy Now |
DISTI #
14575267
|
Avnet Abacus | Desktop Case IP20 Aluminum 4U (Alt: 14575267) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |