-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 12 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1457584CT-ND
|
DigiKey | CONN MALE INSERT 12POS SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$23.1714 / $28.5800 | Buy Now |
DISTI #
651-1457584
|
Mouser Electronics | Circular Metric Connectors SACC-CI-M12MS-1 2CON-SH TOR 32 RoHS: Compliant | 0 |
|
$23.1700 | Order Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug - 12-pos. with shroud - A-coded - with straight THR solder connection - contact insert only RoHS: Compliant | 0 |
|
$18.9900 / $39.7700 | Buy Now |
DISTI #
000000000004090404
|
Sager | Circular Metric Connectors SACC-CI-M12MS-1 2CON-SH TOR 32 Min Qty: 100 | 0 |
|
$24.4700 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 2200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type plug - 12-pos. with shroud - A-coded - with straight THR solder connection - contact insert only RoHS: Compliant | 0 |
|
$18.9900 / $39.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1457584
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1457584
Phoenix Contact
Circular Connector, 12 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: IEC 61076-2-101, IP67 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |