Part Details for 14576045 by nVent Schroff
Overview of 14576045 by nVent Schroff
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14576045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W0441
|
Newark | Propac Pro Case 2U 63Hp 386D |Nvent Schroff 14576045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.2500 / $261.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$185.0000 | Buy Now |
DISTI #
14576045
|
Avnet Abacus | Desktop Case IP20 2U 386mm Depth (Alt: 14576045) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |