Part Details for 1457827 by Phoenix Contact
Overview of 1457827 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457827
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1457827-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$17.5015 / $21.7300 | Buy Now |
DISTI #
651-1457827
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-MCI-M12MS- 8CON/0 5 RoHS: Compliant | 6 |
|
$17.5000 / $21.6800 | Buy Now |
|
Onlinecomponents.com | Assembled contact carrier and insulating body with 0.5 m litz wires and crimp contacts | 0 |
|
$18.1200 / $23.0100 | Buy Now |
DISTI #
000000000005181091
|
Sager | Sensor Cables / Actuator Cables SACC-MCI-M12MS- 8CON/0 5 Min Qty: 1 | 0 |
|
$22.0000 / $25.6700 | Buy Now |
|
Dynamic Solutions GmbH | Contact carriers | 1100 |
|
RFQ | |
|
Master Electronics | Assembled contact carrier and insulating body with 0.5 m litz wires and crimp contacts | 0 |
|
$18.1200 / $23.0100 | Buy Now |
Part Details for 1457827
1457827 CAD Models
1457827 Part Data Attributes:
|
1457827
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1457827
Phoenix Contact
SACC-MCI-M12MS-8CON/0 5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |