Part Details for 1457C1202BK by Hammond Manufacturing
Overview of 1457C1202BK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457C1202BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P9448
|
Newark | Enclosure, Small, Extruded Alum, Black, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:31Mm, External Width - Metric:59Mm, External Depth - Metric:120Mm, Ip Rating:Ip65, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1457C1202BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$25.2500 / $31.7800 | Buy Now |
DISTI #
3937-1457C1202BK-ND
|
DigiKey | BOX ALUM BLACK 5"L X 2.44"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$40.4727 / $46.2500 | Buy Now |
DISTI #
HM1015-ND
|
DigiKey | BOX ALUM BLACK 5"L X 2.44"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$24.2839 / $30.5800 | Buy Now |
DISTI #
546-1457C1202BK
|
Mouser Electronics | Enclosures, Boxes, & Cases w/Flanged Ends 4.73x1.21x2.4" Black RoHS: Compliant | 1 |
|
$24.2800 / $30.5600 | Buy Now |
DISTI #
72075421
|
RS | Extruded Aluminum Enclosure, Watertight, Black, Flanged Panels, 1.22X2.32X4.72 | Hammond Manufacturing 1457C1202BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.8200 / $30.5800 | RFQ |
|
Onlinecomponents.com | black watertight extruded aluminum enclosure RoHS: Compliant | 16 Factory Stock |
|
$22.2600 / $31.2500 | Buy Now |
DISTI #
HM-1457C1202BK
|
TME | Enclosure: with panel, with fixing lugs, 1457, X: 59mm, Y: 120mm Min Qty: 1 | 0 |
|
$19.4600 / $24.3200 | RFQ |
|
Powell Electronics | 1457C 120MM ENCL BK3 PAINT V2 Min Qty: 1 | 11 |
|
$32.3800 | Buy Now |
|
Master Electronics | black watertight extruded aluminum enclosure RoHS: Compliant | 16 Factory Stock |
|
$22.2600 / $31.2500 | Buy Now |