Part Details for 1457C801BK by Hammond Manufacturing
Overview of 1457C801BK by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457C801BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T1200
|
Newark | Enclosure, Watertight, Extruded, Emi/Rfi, Anodised, Ip54, Pcb Box, 30.9 Mm, 59 Mm, 80 Mm Rohs Compliant: Yes |Hammond 1457C801BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$22.5200 / $28.3500 | Buy Now |
DISTI #
04N9976
|
Newark | Enclosure, Pcb Box, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:30.48Mm, External Width - Metric:59Mm, External Depth - Metric:80Mm, Ip Rating:Ip65, Body Color:Black Rohs Compliant: Yes |Hammond 1457C801BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$22.5200 / $28.3500 | Buy Now |
DISTI #
3937-1457C801BK-ND
|
DigiKey | BOX ALUM BLACK 3.48"L X 2.44"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$35.3637 / $40.4200 | Buy Now |
DISTI #
HM1017-ND
|
DigiKey | BOX ALUM BLACK 3.48"L X 2.44"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$20.9018 / $26.7200 | Buy Now |
DISTI #
546-1457C801BK
|
Mouser Electronics | Enclosures, Boxes, & Cases w/No Mounting Ends 3.15x1.21x2.4" Black RoHS: Compliant | 145 |
|
$20.9000 / $26.7200 | Buy Now |
DISTI #
70165224
|
RS | Enclosure, Cabinet, Aluminum, Extruded, Black, 3.15x2.32x1.21 In, IP65, 1457 Series | Hammond Manufacturing 1457C801BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.7800 / $29.1800 | RFQ |
|
Onlinecomponents.com | black watertight extruded aluminum enclosure RoHS: Compliant | 122 Factory Stock |
|
$19.4500 / $27.3000 | Buy Now |
DISTI #
HM-1457C801BK
|
TME | Enclosure: with panel, 1457, X: 59mm, Y: 80mm, Z: 31mm, aluminium Min Qty: 1 | 0 |
|
$19.7700 / $24.7200 | RFQ |
|
Powell Electronics | 1457C 80MM ENCL BLACK PAINT V1 Min Qty: 1 | 81 |
|
$28.2900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$18.5000 / $28.4600 | Buy Now |
Part Details for 1457C801BK
1457C801BK CAD Models
1457C801BK Part Data Attributes
|
1457C801BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1457C801BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |