Part Details for 1457C802E by Hammond Manufacturing
Overview of 1457C802E by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457C802E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P0268
|
Newark | Enclosure, Instrument, Aluminium, Clear, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:30.48Mm, External Width - Metric:59Mm, External Depth - Metric:80Mm, Ip Rating:Ip54, Body Color:Transparentrohs Compliant: Yes |Hammond 1457C802E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$28.5000 / $35.8700 | Buy Now |
DISTI #
HM3151-ND
|
DigiKey | BOX ALUM NATURAL 3.52"L X 2.44"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$27.0003 / $34.5100 | Buy Now |
DISTI #
546-1457C802E
|
Mouser Electronics | Enclosures, Boxes, & Cases EMI/RMI ClearAnodize 3.2x2.4x1.3"Extruded RoHS: Compliant | 0 |
|
$27.0000 / $34.4900 | Order Now |
DISTI #
V99:2348_17650574
|
Arrow Electronics | Clear Anodized Aluminum Wall Mount Extruded Enclosure Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1242 | Americas - 1 |
|
$5.7540 | Buy Now |
DISTI #
72075426
|
RS | Extruded Aluminum Enclosure, EMI/RFI Shielded, Flanged Panels, 1.22X2.32X3.15 | Hammond Manufacturing 1457C802E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.3900 / $34.4900 | RFQ |
|
Onlinecomponents.com | EMI/RMI protection watertight extruded aluminum enclosure RoHS: Compliant |
10 In Stock 65 Factory Stock |
|
$25.1300 / $35.2600 | Buy Now |
DISTI #
HM-1457C802E
|
TME | Enclosure: shielding, X: 59mm, Y: 80mm, Z: 31mm, aluminium, natural Min Qty: 1 | 1 |
|
$24.8700 / $31.9700 | Buy Now |
|
Powell Electronics | EMI/RFI protection watertigh Min Qty: 1 | 53 |
|
$25.1300 / $28.7100 | Buy Now |
|
Master Electronics | EMI/RMI protection watertight extruded aluminum enclosure RoHS: Compliant |
10 In Stock 65 Factory Stock |
|
$25.1300 / $35.2600 | Buy Now |