Part Details for 1457D by Keystone Electronics Corp
Overview of 1457D by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5563
|
Newark | Spacer, Round, Brass, Nickel, 0.75", Spacer Type:Round, Spacer Material:Brass, Outer Diameter:6.35Mm, Inner Diameter:3.658Mm, Overall Length:19.05Mm, Product Range:-, Body Diameter:6.4Mm, Bore Size:0.14", Fastener Plating:Nickel Rohs Compliant: Yes |Keystone 1457D Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8770 / $0.9660 | Buy Now |
DISTI #
36-1457D-ND
|
DigiKey | ROUND SPACER #6 BRASS 3/4" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
262 In Stock |
|
$0.5865 / $1.1700 | Buy Now |
DISTI #
534-1457D
|
Mouser Electronics | Standoffs & Spacers .750" RND SPACER RoHS: Compliant | 410 |
|
$0.5860 / $1.1600 | Buy Now |
DISTI #
70386372
|
RS | Spacer, 1/4 Round, .750 Length, Hole Size #6, Brass/Nickel | Keystone Electronics 1457D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.0600 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
|
Quest Components | STANDOFF and SPACERS .750" ROUND SPACER | 1444 |
|
$0.5494 / $1.3185 | Buy Now |
DISTI #
KEYS1457D
|
TME | Spacer sleeve, 19.05mm, cylindrical, brass, nickel, Øint: 3.66mm Min Qty: 10 | 0 |
|
$0.7700 / $1.0000 | RFQ |
DISTI #
000000000000357452
|
Sager | Standoffs & Spacers .750 RND SPACER Min Qty: 500 | 0 |
|
$0.5807 / $1.0600 | Buy Now |