Part Details for 1457E by Keystone Electronics Corp
Overview of 1457E by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5564
|
Newark | Spacer, Round, Brass, Nickel, 1", Spacer Type:Round, Spacer Material:Brass, Outer Diameter:6.35Mm, Inner Diameter:3.658Mm, Overall Length:25.4Mm, Body Diameter:6.4Mm, Bore Size:0.14", Fastener Plating:Nickel, Spacing Height:1" Rohs Compliant: Yes |Keystone 1457E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8270 / $0.9100 | Buy Now |
DISTI #
36-1457E-ND
|
DigiKey | ROUND SPACER #6 BRASS 1" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
492 In Stock |
|
$0.5527 / $1.1100 | Buy Now |
DISTI #
534-1457E
|
Mouser Electronics | Standoffs & Spacers 1/4"x1" RND SPACER RoHS: Compliant | 28 |
|
$0.5520 / $0.9300 | Buy Now |
DISTI #
71171827
|
RS | Spacer, Round,1/4 Inch O.D.,1 Inch Long,#6 Hole, Brass, Nickel Plate | Keystone Electronics 1457E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 103 |
|
$0.4240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.0700 | Buy Now |
|
Quest Components | SPACER, THRU HOLE, 0.14INCH DIA, 1INCH LG, BRASS, NICKEL FINISH | 20280 |
|
$0.2980 / $1.3545 | Buy Now |
DISTI #
KEYS1457E
|
TME | Spacer sleeve, 25.4mm, cylindrical, brass, nickel, Øint: 3.66mm Min Qty: 10 | 0 |
|
$0.7400 / $0.9500 | RFQ |
DISTI #
000000000000032875
|
Sager | Standoffs & Spacers 1/4x1 RND SPACER Min Qty: 500 | 0 |
|
$0.5472 / $1.0600 | Buy Now |