Part Details for 1457J1202 by Hammond Manufacturing
Overview of 1457J1202 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457J1202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0316
|
Newark | Enclosure, Pcb Box, Aluminium, Clear, Ip65, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:31.47Mm, External Width - Metric:87Mm, External Depth - Metric:152.1Mm, Ip Rating:Ip65, Nema Rating:- Rohs Compliant: Yes |Hammond 1457J1202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 565 |
|
$27.6200 / $32.7700 | Buy Now |
DISTI #
3937-1457J1202-ND
|
DigiKey | BOX ALUM NATURAL 5.15"L X 3.42"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
226 In Stock |
|
$44.2727 / $50.6000 | Buy Now |
DISTI #
HM1748-ND
|
DigiKey | BOX ALUM NATURAL 5.15"L X 3.42"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.1675 / $33.4500 | Buy Now |
DISTI #
546-1457J1202
|
Mouser Electronics | Enclosures, Boxes, & Cases w/Flanged Ends 4.8x1.12x3.3" Clear RoHS: Compliant | 1 |
|
$26.1600 / $30.6200 | Buy Now |
DISTI #
70281493
|
RS | Enclosure, Watertight, Extruded Aluminum, Flanged, Clear, 4.73 x 3.30 x 1.12 in. | Hammond Manufacturing 1457J1202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.4800 / $35.2200 | RFQ |
|
Onlinecomponents.com | watertight extruded aluminum enclosure RoHS: Compliant | 565 Factory Stock |
|
$24.3500 / $34.1800 | Buy Now |
DISTI #
34859243
|
Verical | Clear Anodized Aluminum Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1930 | Americas - 2 |
|
$14.8800 | Buy Now |
|
Powell Electronics | 1457J 120MM ENCL CLEAR ANOD V2 Min Qty: 1 | 373 |
|
$35.4200 | Buy Now |
|
Master Electronics | watertight extruded aluminum enclosure RoHS: Compliant | 565 Factory Stock |
|
$24.3500 / $34.1800 | Buy Now |