Part Details for 1457J1602 by Hammond Manufacturing
Overview of 1457J1602 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457J1602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0324
|
Newark | Enclosure, Pcb Box, Aluminium, Clear, Ip65, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:31.47Mm, External Width - Metric:87Mm, External Depth - Metric:192.2Mm, Ip Rating:Ip65, Nema Rating:- Rohs Compliant: Yes |Hammond 1457J1602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$30.0000 / $37.7600 | Buy Now |
DISTI #
3937-1457J1602-ND
|
DigiKey | BOX ALUM NATURAL 6.72"L X 3.42"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$48.0910 / $54.9600 | Buy Now |
DISTI #
HM1756-ND
|
DigiKey | BOX ALUM NATURAL 6.72"L X 3.42"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$28.8517 / $36.3300 | Buy Now |
DISTI #
546-1457J1602
|
Mouser Electronics | Enclosures, Boxes, & Cases w/Flanged Ends 6.3x1.12x3.3" Clear RoHS: Compliant | 3 |
|
$28.8500 / $36.3100 | Buy Now |
DISTI #
70281355
|
RS | Enclosure, Watertight, Extruded Aluminum, Flanged, Clear, 6.30 x 3.30 x 1.12 in. | Hammond Manufacturing 1457J1602 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.3400 / $37.2100 | RFQ |
|
Onlinecomponents.com | watertight extruded aluminum enclosure RoHS: Compliant | 24 Factory Stock |
|
$26.4500 / $37.1200 | Buy Now |
DISTI #
HM-1457J1602
|
TME | Enclosure: with panel, with fixing lugs, 1457, X: 84mm, Y: 160mm Min Qty: 1 | 0 |
|
$28.9700 / $36.2100 | RFQ |
|
Powell Electronics | 1457J 160MM ENCL CLEAR ANOD V2 Min Qty: 1 | 16 |
|
$38.4700 | Buy Now |
|
Master Electronics | watertight extruded aluminum enclosure RoHS: Compliant | 24 Factory Stock |
|
$26.4500 / $37.1200 | Buy Now |
Part Details for 1457J1602
1457J1602 CAD Models
1457J1602 Part Data Attributes
|
1457J1602
Hammond Manufacturing
Buy Now
|
Compare Parts:
1457J1602
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |