Part Details for 1457K1201BK by Hammond Manufacturing
Overview of 1457K1201BK by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457K1201BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M5507
|
Newark | Enclosure, Pcb Box, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:43.94Mm, External Width - Metric:84Mm, External Depth - Metric:120Mm, Ip Rating:Ip65, Body Color:Black Rohs Compliant: Yes |Hammond 1457K1201BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$31.6500 / $39.8400 | Buy Now |
DISTI #
HM1021-ND
|
DigiKey | BOX ALUM BLACK 5.12"L X 3.43"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
135 In Stock |
|
$29.9824 / $38.3200 | Buy Now |
DISTI #
546-1457K1201BK
|
Mouser Electronics | Enclosures, Boxes, & Cases w/No Mounting Ends 4.73x1.73x3.3" Black RoHS: Compliant | 0 |
|
$29.9800 / $38.3100 | Order Now |
DISTI #
V99:2348_17650223
|
Arrow Electronics | Black Aluminum Wall Mount Extruded Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1914 | Americas - 3 |
|
$5.6020 / $11.5278 | Buy Now |
DISTI #
70165226
|
RS | Enclosure, Cabinet, Aluminum, Extruded, Black, 4.73x3.3x1.73 In, IP65, 1457 Series | Hammond Manufacturing 1457K1201BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.1100 / $40.3900 | RFQ |
|
Onlinecomponents.com | black watertight extruded aluminum enclosure RoHS: Compliant | 168 Factory Stock |
|
$27.9000 / $39.1600 | Buy Now |
DISTI #
78819396
|
Verical | Black Aluminum Wall Mount Extruded Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$41.4058 / $42.6418 | Buy Now |
DISTI #
32740076
|
Verical | Black Aluminum Wall Mount Extruded Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1914 | Americas - 3 |
|
$5.6020 | Buy Now |
DISTI #
HM-1457K1201BK
|
TME | Enclosure: with panel, 1457, X: 84mm, Y: 120mm, Z: 44mm, aluminium Min Qty: 1 | 10 |
|
$24.7000 / $31.7600 | Buy Now |
|
Powell Electronics | 1457K 120MM ENCL BK3 PAINT V1 Min Qty: 1 | 111 |
|
$40.5800 | Buy Now |
Part Details for 1457K1201BK
1457K1201BK CAD Models
1457K1201BK Part Data Attributes
|
1457K1201BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1457K1201BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |