Part Details for 1457K1202BK by Hammond Manufacturing
Overview of 1457K1202BK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457K1202BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3940
|
Newark | Enclosure, Pcb Box, Extruded Alum, Black, Enclosure Type:Pcb Box, Enclosure Material:Aluminum, External Height - Metric:44Mm, External Width - Metric:84Mm, External Depth - Metric:120Mm, Ip Rating:Ip65, Body Color:Black Rohs Compliant: Yes |Hammond 1457K1202BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 410 |
|
$32.4100 / $40.8000 | Buy Now |
DISTI #
HM1023-ND
|
DigiKey | BOX ALUM BLACK 5.12"L X 3.42"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
66 In Stock |
|
$30.7078 / $39.2500 | Buy Now |
DISTI #
546-1457K1202BK
|
Mouser Electronics | Enclosures, Boxes, & Cases w/Flanged Ends 4.73x1.73x3.3" Black RoHS: Compliant | 150 |
|
$30.7000 / $36.3700 | Buy Now |
DISTI #
70967478
|
RS | Enclosure, Watertight, Extruded Aluminum, 4.73 x 3.30 x 1.73 in., Flanged, Black | Hammond Manufacturing 1457K1202BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.9200 / $40.1900 | RFQ |
|
Onlinecomponents.com | black watertight extruded aluminum enclosure RoHS: Compliant | 400 Factory Stock |
|
$28.5800 / $40.1100 | Buy Now |
DISTI #
HM-1457K1202BK
|
TME | Enclosure: with panel, with fixing lugs, 1457, X: 84mm, Y: 120mm Min Qty: 1 | 0 |
|
$25.4300 / $32.6900 | RFQ |
|
Powell Electronics | 1457K 120MM ENCL BK3 PAINT V2 Min Qty: 1 | 271 |
|
$41.5600 | Buy Now |
|
Master Electronics | black watertight extruded aluminum enclosure RoHS: Compliant | 400 Factory Stock |
|
$28.5800 / $40.1100 | Buy Now |