Part Details for 1457K1601BK by Hammond Manufacturing
Overview of 1457K1601BK by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457K1601BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M8668
|
Newark | Enclosure, Instrument, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:43.94Mm, External Width - Metric:84Mm, External Depth - Metric:160Mm, Ip Rating:Ip65, Body Color:Black Rohs Compliant: Yes |Hammond 1457K1601BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$35.2400 / $44.3600 | Buy Now |
DISTI #
3937-1457K1601BK-ND
|
DigiKey | BOX ALUM BLACK 6.67"L X 3.43"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$56.4727 / $64.5500 | Buy Now |
DISTI #
HM1025-ND
|
DigiKey | BOX ALUM BLACK 6.67"L X 3.43"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$33.8830 / $42.6700 | Buy Now |
DISTI #
546-1457K1601BK
|
Mouser Electronics | Enclosures, Boxes, & Cases w/No Mounting Ends 6.3x1.73x3.3" Black RoHS: Compliant | 38 |
|
$33.8800 / $42.6500 | Buy Now |
DISTI #
70165227
|
RS | Enclosure, Cabinet, Aluminum, Extruded, Black, 6.3x3.3x1.73 In, IP65, 1457 Series | Hammond Manufacturing 1457K1601BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.1600 / $43.6700 | RFQ |
|
Onlinecomponents.com | black watertight extruded aluminum enclosure RoHS: Compliant | 54 Factory Stock |
|
$31.0600 / $43.6000 | Buy Now |
DISTI #
HM-1457K1601BK
|
TME | Enclosure: with panel, 1457, X: 84mm, Y: 160mm, Z: 44mm, aluminium Min Qty: 1 | 0 |
|
$27.2100 / $34.0100 | RFQ |
|
Powell Electronics | 1457K 160MM ENCL BK3 PAINT V1 Min Qty: 1 | 36 |
|
$45.1800 | Buy Now |
|
Master Electronics | black watertight extruded aluminum enclosure RoHS: Compliant | 54 Factory Stock |
|
$31.0600 / $43.6000 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases w/No Mounting Ends 6.3x1.73x3.3" Black | 50 |
|
$64.9900 | Buy Now |
Part Details for 1457K1601BK
1457K1601BK CAD Models
1457K1601BK Part Data Attributes
|
1457K1601BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1457K1601BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |