Part Details for 1457L1201E by Hammond Manufacturing
Overview of 1457L1201E by Hammond Manufacturing
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457L1201E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0330
|
Newark | Enclosure, Pcb Box, Aluminium, Clear, Ip54, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:34.95Mm, External Width - Metric:107Mm, External Depth - Metric:131.1Mm, Ip Rating:Ip54, Nema Rating:- Rohs Compliant: Yes |Hammond 1457L1201E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$37.9500 / $45.6600 | Buy Now |
DISTI #
3937-1457L1201E-ND
|
DigiKey | BOX ALUM NATURAL 5.16"L X 4.21"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
Buy Now | |
DISTI #
HM1761-ND
|
DigiKey | BOX ALUM NATURAL 5.16"L X 4.21"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$35.6742 / $43.9100 | Buy Now |
DISTI #
546-1457L1201E
|
Mouser Electronics | Enclosures, Boxes, & Cases EMI/RFI, NoFlange 4.73x4.09x1.26"Clear RoHS: Compliant | 0 |
|
$36.4900 / $43.8800 | Order Now |
DISTI #
V99:2348_17646228
|
Arrow Electronics | Clear Anodized Aluminum Wall Mount Extruded Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1819 | Americas - 3 |
|
$7.2020 / $28.4765 | Buy Now |
DISTI #
70281509
|
RS | Enclosure, Watertight, Extruded Aluminum, EMI/RFI, Clear, 4.73 x 4.09 x 1.26 in. | Hammond Manufacturing 1457L1201E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.5200 / $51.0900 | RFQ |
|
Onlinecomponents.com | watertight extruded aluminum enclosure RoHS: Compliant |
5 In Stock 70 Factory Stock |
|
$32.6700 / $64.5300 | Buy Now |
DISTI #
51644010
|
Verical | Clear Anodized Aluminum Wall Mount Extruded Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1819 | Americas - 4 |
|
$80.9661 | Buy Now |
DISTI #
29567968
|
Verical | Clear Anodized Aluminum Wall Mount Extruded Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1819 | Americas - 3 |
|
$7.2020 | Buy Now |
DISTI #
HM-1457L1201E
|
TME | Enclosure: shielding, X: 104mm, Y: 120mm, Z: 32mm, aluminium, natural Min Qty: 1 | 0 |
|
$37.2300 / $46.5400 | RFQ |
Part Details for 1457L1201E
1457L1201E CAD Models
1457L1201E Part Data Attributes
|
1457L1201E
Hammond Manufacturing
Buy Now
|
Compare Parts:
1457L1201E
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |