Part Details for 1457L1601 by Hammond Manufacturing
Overview of 1457L1601 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457L1601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0336
|
Newark | Enclosure, Pcb Box, Aluminium, Transparent, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:32Mm, External Width - Metric:104Mm, External Depth - Metric:160Mm, Ip Rating:Ip65, Nema Rating:- Rohs Compliant: Yes |Hammond 1457L1601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$32.2100 / $40.5500 | Buy Now |
DISTI #
HM1767-ND
|
DigiKey | BOX ALUM NATURAL 6.74"L X 4.21"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$30.9787 / $39.0100 | Buy Now |
DISTI #
546-1457L1601
|
Mouser Electronics | Enclosures, Boxes, & Cases w/No Mounting Ends 6.3x1.26x4.09" Clear RoHS: Compliant | 0 |
|
$30.9700 / $38.9900 | Order Now |
DISTI #
70281497
|
RS | Enclosure, Watertight, Extruded Aluminum, Clear, Anodized, 6.30 x 4.09 x 1.26 in. | Hammond Manufacturing 1457L1601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.9300 / $39.9300 | RFQ |
|
Onlinecomponents.com | watertight extruded aluminum enclosure RoHS: Compliant | 24 Factory Stock |
|
$28.4000 / $39.8600 | Buy Now |
|
Powell Electronics | watertight extruded aluminum Min Qty: 1 | 14 |
|
$28.4000 / $32.4600 | Buy Now |
DISTI #
2400161
|
element14 Asia-Pacific | ENCLOSURE, PCB BOX, ALUM, TRANSPARENT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$32.5182 / $40.9396 | Buy Now |
DISTI #
2400161
|
Farnell | ENCLOSURE, PCB BOX, ALUM, TRANSPARENT RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$33.5791 / $42.2620 | Buy Now |
|
Master Electronics | watertight extruded aluminum enclosure RoHS: Compliant | 24 Factory Stock |
|
$28.4000 / $39.8600 | Buy Now |
Part Details for 1457L1601
1457L1601 CAD Models
1457L1601 Part Data Attributes
|
1457L1601
Hammond Manufacturing
Buy Now
|
Compare Parts:
1457L1601
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |