Part Details for 1457L1601BK by Hammond Manufacturing
Overview of 1457L1601BK by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457L1601BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0337
|
Newark | Enclosure, Pcb Box, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:32Mm, External Width - Metric:104Mm, External Depth - Metric:160Mm, Ip Rating:Ip65, Body Color:Black Rohs Compliant: Yes |Hammond 1457L1601BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$32.2100 / $40.5500 | Buy Now |
DISTI #
42X0851
|
Newark | Enclosure, Watertight, Extruded, Emi/Rfi, Anodised, Ip54, Pcb Box, 32 Mm, 104 Mm, 160 Mm Rohs Compliant: Yes |Hammond 1457L1601BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$32.2100 / $40.5500 | Buy Now |
DISTI #
HM1768-ND
|
DigiKey | BOX ALUM BLACK 6.74"L X 4.21"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$30.9787 / $39.0100 | Buy Now |
DISTI #
546-1457L1601BK
|
Mouser Electronics | Enclosures, Boxes, & Cases w/No Mounting Ends 6.3x1.26x4.09" Black RoHS: Compliant | 43 |
|
$30.9700 / $38.9900 | Buy Now |
DISTI #
70281498
|
RS | Enclosure, Watertight, Extruded Aluminum, Painted, Black, 6.30 4.09 x 1.26 in. | Hammond Manufacturing 1457L1601BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.9300 / $39.9300 | RFQ |
|
Onlinecomponents.com | watertight extruded aluminum enclosure RoHS: Compliant | 41 Factory Stock |
|
$28.4000 / $39.8600 | Buy Now |
DISTI #
HM-1457L1601BK
|
TME | Enclosure: with panel, 1457, X: 104mm, Y: 160mm, Z: 32mm, aluminium Min Qty: 1 | 0 |
|
$35.6300 / $44.5300 | RFQ |
|
Powell Electronics | black watertight extruded Min Qty: 1 | 25 |
|
$28.4000 / $32.4600 | Buy Now |
DISTI #
2400162
|
element14 Asia-Pacific | ENCLOSURE, PCB BOX, ALUM, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$37.4682 | Buy Now |
DISTI #
2400162
|
Farnell | ENCLOSURE, PCB BOX, ALUM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 1 |
|
$33.6179 / $42.3109 | Buy Now |
Part Details for 1457L1601BK
1457L1601BK CAD Models
1457L1601BK Part Data Attributes
|
1457L1601BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1457L1601BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |