Part Details for 1457L1601E by Hammond Manufacturing
Overview of 1457L1601E by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457L1601E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0338
|
Newark | Enclosure, Pcb Box, Aluminium, Clear, Ip54, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:34.95Mm, External Width - Metric:106.9Mm, External Depth - Metric:171.1Mm, Ip Rating:Ip54, Nema Rating:-Rohs Compliant: Yes |Hammond 1457L1601E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$45.4200 / $54.6100 | Buy Now |
DISTI #
HM1769-ND
|
DigiKey | BOX ALUM NATURAL 6.74"L X 4.21"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$43.6707 / $52.5400 | Buy Now |
DISTI #
546-1457L1601E
|
Mouser Electronics | Enclosures, Boxes, & Cases EMI/RFI, NoFlange 6.3x4.09x1.26" Clear RoHS: Compliant | 0 |
|
$43.6700 / $52.5100 | Order Now |
DISTI #
70281513
|
RS | Enclosure, Watertight, Extruded Aluminum, EMI/RFI, Clear,6.30 x 4.09 x 1.26 in. | Hammond Manufacturing 1457L1601E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.0200 / $53.7100 | RFQ |
|
Onlinecomponents.com | watertight extruded aluminum enclosure RoHS: Compliant | 22 Factory Stock |
|
$41.1500 / $81.2800 | Buy Now |
|
Powell Electronics | EMI/RFI protection watertig Min Qty: 1 | 13 |
|
$40.6400 / $46.4400 | Buy Now |
DISTI #
2912777
|
Farnell | ENCLOSURE, EMI/RFI BOX, ALUM, BLK/CLEAR RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 4 |
|
$47.4485 / $57.0714 | Buy Now |
|
Master Electronics | watertight extruded aluminum enclosure RoHS: Compliant | 22 Factory Stock |
|
$41.1500 / $81.2800 | Buy Now |
Part Details for 1457L1601E
1457L1601E CAD Models
1457L1601E Part Data Attributes
|
1457L1601E
Hammond Manufacturing
Buy Now
|
Compare Parts:
1457L1601E
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |