Part Details for 1457L1602 by Hammond Manufacturing
Overview of 1457L1602 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457L1602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0340
|
Newark | Enclosure, Pcb Box, Aluminium, Clear, Ip65, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:34.87Mm, External Width - Metric:106.9Mm, External Depth - Metric:191.6Mm, Ip Rating:Ip65, Nema Rating:-Rohs Compliant: Yes |Hammond 1457L1602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$32.7900 / $40.8500 | Buy Now |
DISTI #
HM1771-ND
|
DigiKey | BOX ALUM NATURAL 6.72"L X 4.21"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.0705 / $39.7100 | Buy Now |
DISTI #
546-1457L1602
|
Mouser Electronics | Enclosures, Boxes, & Cases w/Flanged Ends 6.3x1.26x4.09" Clear RoHS: Compliant | 26 |
|
$31.0700 / $39.0400 | Buy Now |
DISTI #
70281499
|
RS | Enclosure, Watertight, Extruded Aluminum, Flanged, Clear,6.30 x 4.09 x 1.26 in. | Hammond Manufacturing 1457L1602 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.5700 / $40.6300 | RFQ |
|
Onlinecomponents.com | watertight extruded aluminum enclosure RoHS: Compliant | 20 Factory Stock |
|
$28.9100 / $40.5800 | Buy Now |
DISTI #
HM-1457L1602
|
TME | Enclosure: with panel, with fixing lugs, 1457, X: 104mm, Y: 160mm Min Qty: 1 | 0 |
|
$31.7300 / $40.7900 | RFQ |
|
Powell Electronics | watertight extruded aluminum Min Qty: 1 | 12 |
|
$28.9100 / $33.0400 | Buy Now |
DISTI #
2763826
|
Farnell | ENCLOSURE, PCB BOX, ALUM, TRANSPARENT RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 0 |
|
$34.2060 / $43.0709 | Buy Now |
|
Master Electronics | watertight extruded aluminum enclosure RoHS: Compliant | 20 Factory Stock |
|
$28.9100 / $40.5800 | Buy Now |
Part Details for 1457L1602
1457L1602 CAD Models
1457L1602 Part Data Attributes
|
1457L1602
Hammond Manufacturing
Buy Now
|
Compare Parts:
1457L1602
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |