Part Details for 1457L1602E by Hammond Manufacturing
Overview of 1457L1602E by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457L1602E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0342
|
Newark | Enclosure, Pcb Box, Aluminium, Clear, Ip54, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:34.87Mm, External Width - Metric:106.9Mm, External Depth - Metric:191.6Mm, Ip Rating:Ip54, Nema Rating:-Rohs Compliant: Yes |Hammond 1457L1602E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$45.7300 / $55.0100 | Buy Now |
DISTI #
HM1773-ND
|
DigiKey | BOX ALUM NATURAL 6.72"L X 4.21"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$43.9796 / $52.9100 | Buy Now |
DISTI #
546-1457L1602E
|
Mouser Electronics | Enclosures, Boxes, & Cases EMI/RFI Alum/Flanged 6.3x4.09x1.26" Clear RoHS: Compliant | 0 |
|
$43.9700 / $52.8700 | Order Now |
DISTI #
70281515
|
RS | Enclosure, Watertight, Aluminum, EMI/RFI, Flanged, Clear, 6.30 x 4.09 x 1.26 in. | Hammond Manufacturing 1457L1602E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.3900 / $54.1000 | RFQ |
|
Onlinecomponents.com | watertight extruded aluminum enclosure RoHS: Compliant | 27 Factory Stock |
|
$41.4400 / $81.8500 | Buy Now |
DISTI #
HM-1457L1602E
|
TME | Enclosure: shielding, X: 104mm, Y: 160mm, Z: 32mm, aluminium, natural Min Qty: 1 | 1 |
|
$43.5200 / $55.9500 | Buy Now |
|
Powell Electronics | EMI/RFI protection watertig Min Qty: 1 | 16 |
|
$40.9300 / $46.7700 | Buy Now |
DISTI #
2763828
|
Farnell | ENCLOSURE, EMI/RFI, ALUM, ANODISED RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 11 |
|
$47.7174 / $57.4013 | Buy Now |
|
Master Electronics | watertight extruded aluminum enclosure RoHS: Compliant | 27 Factory Stock |
|
$41.4400 / $81.8500 | Buy Now |
Part Details for 1457L1602E
1457L1602E CAD Models
1457L1602E Part Data Attributes
|
1457L1602E
Hammond Manufacturing
Buy Now
|
Compare Parts:
1457L1602E
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |