Part Details for 1457N1201BK by Hammond Manufacturing
Overview of 1457N1201BK by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457N1201BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04N9980
|
Newark | Enclosure, Instrument, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:54.6Mm, External Width - Metric:104Mm, External Depth - Metric:120.1Mm, Ip Rating:Ip65, Body Color:Black Rohs Compliant: Yes |Hammond 1457N1201BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$35.1500 / $44.2400 | Buy Now |
DISTI #
41T1225
|
Newark | Enclosure, Watertight, Extruded, Emi/Rfi, Anodised, Ip54, Instrument, 120 Mm, 104 Mm, 54.6 Mm Rohs Compliant: Yes |Hammond 1457N1201BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$35.1500 / $44.2400 | Buy Now |
DISTI #
HM1167-ND
|
DigiKey | BOX ALUM BLACK 5.08"L X 4.25"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
49 In Stock |
|
$33.3004 / $42.5600 | Buy Now |
DISTI #
546-1457N1201BK
|
Mouser Electronics | Enclosures, Boxes, & Cases w/No Mounting Ends 4.73x2.15x4.1" Black RoHS: Compliant | 1 |
|
$33.8000 / $42.5400 | Buy Now |
DISTI #
70165228
|
RS | Enclosure, Cabinet, Aluminum, Extruded, Black, 4.73x4.09x2.15 In, IP65, 1457 Series | Hammond Manufacturing 1457N1201BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.0300 / $43.5600 | RFQ |
|
Onlinecomponents.com | black watertight extruded aluminum enclosure RoHS: Compliant | 51 Factory Stock |
|
$30.9900 / $43.4900 | Buy Now |
DISTI #
74062189
|
Verical | Black Aluminum Extruded Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2347 | Americas - 18 |
|
$30.4470 / $38.3826 | Buy Now |
DISTI #
77782603
|
Verical | Black Aluminum Extruded Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 12 |
|
$45.9855 / $47.3582 | Buy Now |
DISTI #
HM-1457N1201BK
|
TME | Enclosure: with panel, 1457, X: 104mm, Y: 120mm, Z: 55mm, aluminium Min Qty: 1 | 12 |
|
$27.4200 / $35.2600 | Buy Now |
|
Powell Electronics | 1457N 120MM ENCL BK3 PAINT V1 Min Qty: 1 | 34 |
|
$45.0700 | Buy Now |
Part Details for 1457N1201BK
1457N1201BK CAD Models
1457N1201BK Part Data Attributes
|
1457N1201BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1457N1201BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |