-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3957
|
Newark | Enclosure, Pcb Box, Extruded Aluminum, Enclosure Type:Pcb Box, Enclosure Material:Aluminum, External Height - Metric:55Mm, External Width - Metric:104Mm, External Depth - Metric:120Mm, Ip Rating:Ip65, Body Color:Transparent Rohs Compliant: Yes |Hammond 1457N1202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$35.3900 / $42.5800 | Buy Now |
DISTI #
3937-1457N1202-ND
|
DigiKey | BOX ALUM NATURAL 5.24"L X 4.25"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
Buy Now | |
DISTI #
HM1029-ND
|
DigiKey | BOX ALUM NATURAL 5.24"L X 4.25"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$33.2714 / $40.9500 | Buy Now |
DISTI #
546-1457N1202
|
Mouser Electronics | Enclosures, Boxes, & Cases w/Flanged Ends 4.8x2.15x4.09" Clear RoHS: Compliant | 29 |
|
$34.0300 / $41.7800 | Buy Now |
DISTI #
72075471
|
RS | Extruded Aluminum Enclosure, Watertight, Flanged Panels, 2.15X4.09X4.72 | Hammond Manufacturing 1457N1202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.1300 / $43.4800 | RFQ |
|
Onlinecomponents.com | watertight extruded aluminum enclosure RoHS: Compliant | 126 Factory Stock |
|
$32.0800 / $63.3500 | Buy Now |
DISTI #
77779913
|
Verical | Black/Clear Aluminum Flange Mount Extruded Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$48.4179 | Buy Now |
DISTI #
HM-1457N1202
|
TME | Enclosure: with panel, with fixing lugs, 1457, X: 104mm, Y: 120mm Min Qty: 1 | 6 |
|
$28.0400 / $36.0500 | Buy Now |
|
Powell Electronics | 1457N 120MM ENCL CLEAR ANOD V2 Min Qty: 1 | 83 |
|
$46.0700 | Buy Now |
|
Master Electronics | watertight extruded aluminum enclosure RoHS: Compliant | 126 Factory Stock |
|
$32.0800 / $63.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy