Part Details for 1457N1602EBK by Hammond Manufacturing
Overview of 1457N1602EBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457N1602EBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3963
|
Newark | Enclosure, Instrument, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:54.6Mm, External Width - Metric:104Mm, External Depth - Metric:160Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1457N1602EBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$49.1100 / $58.6600 | Buy Now |
DISTI #
HM3181-ND
|
DigiKey | BOX ALUM BLACK 6.81"L X 4.25"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
6 In Stock |
|
$46.8946 / $56.4100 | Buy Now |
DISTI #
546-1457N1602EBK
|
Mouser Electronics | Enclosures, Boxes, & Cases EMI/RFI Alum/Flanged 6.3x4.09x2.15" Blac RoHS: Compliant | 81 |
|
$46.8900 / $56.4100 | Buy Now |
DISTI #
72075479
|
RS | Extruded Aluminum Enclosure, Black, EMI/RFI Shielded, 6.30X4.09X2.15 | Hammond Manufacturing 1457N1602EBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.9000 / $59.8900 | RFQ |
|
Onlinecomponents.com | black EMI/RFI protection watertight extruded aluminum enclosure RoHS: Compliant |
10 In Stock 111 Factory Stock |
|
$44.1900 / $81.7700 | Buy Now |
DISTI #
HM-1457N1602EBK
|
TME | Enclosure: shielding, X: 104mm, Y: 160mm, Z: 55mm, aluminium, black Min Qty: 1 | 0 |
|
$42.9800 / $53.7300 | RFQ |
|
Powell Electronics | black EMI/RFI protection Min Qty: 1 | 67 |
|
$43.6400 / $49.8700 | Buy Now |
|
Master Electronics | black EMI/RFI protection watertight extruded aluminum enclosure RoHS: Compliant |
10 In Stock 111 Factory Stock |
|
$44.1900 / $81.7700 | Buy Now |
Part Details for 1457N1602EBK
1457N1602EBK CAD Models
1457N1602EBK Part Data Attributes:
|
1457N1602EBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1457N1602EBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |