Part Details for 1457U1601E by Hammond Manufacturing
Overview of 1457U1601E by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457U1601E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1322
|
Newark | Enclosure, Emi/Rfi Box, Aluminium, Clear, Enclosure Type:Emi/Rfi Box, Enclosure Material:Extruded Aluminum, External Height - Metric:68.07Mm, External Width - Metric:191.01Mm, External Depth - Metric:160.02Mm, Ip Rating:Ip54 Rohs Compliant: Yes |Hammond 1457U1601E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.4400 / $67.8600 | Buy Now |
DISTI #
164-1457U1601E-ND
|
DigiKey | BOX ALUM CLEAR 7.34"L X 6.3"W Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$54.2828 / $65.3000 | Buy Now |
DISTI #
546-1457U1601E
|
Mouser Electronics | Enclosures, Boxes, & Cases 1457U 160MM ENCL CLEAR EMI V1 RoHS: Compliant | 0 |
|
$54.2700 / $65.2500 | Order Now |
DISTI #
72295992
|
RS | Enclosure, Extruded Aluminum, IP65,Watertight,7.52x2.68x6.3,Clear Anodized, EMI | Hammond Manufacturing 1457U1601E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.0400 | RFQ |
|
Onlinecomponents.com | 37 Factory Stock |
|
$51.1500 / $101.0300 | Buy Now | |
DISTI #
77779670
|
Verical | Enclosure, extruded aluminum, 7.52 x 2.68 x 6.3, non-flanged end panels, 1457-EMI Series Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$104.8676 | Buy Now |
DISTI #
HM1457U1601E
|
TME | Enclosure: shielding, X: 191mm, Y: 160mm, Z: 68mm, aluminium, natural Min Qty: 1 | 4 |
|
$65.2900 / $81.0500 | Buy Now |
|
Powell Electronics | 1457U 160MM ENCL CLEAR EMI V1 Min Qty: 1 | 24 |
|
$73.4700 | Buy Now |
|
Master Electronics | 37 Factory Stock |
|
$51.1500 / $101.0300 | Buy Now |
Part Details for 1457U1601E
1457U1601E CAD Models
1457U1601E Part Data Attributes
|
1457U1601E
Hammond Manufacturing
Buy Now
|
Compare Parts:
1457U1601E
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |