Part Details for 1457U2801BK by Hammond Manufacturing
Overview of 1457U2801BK by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457U2801BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1337
|
Newark | Enclosure, Multipurpose, Aluminium, Blk, Enclosure Type:Multipurpose, Enclosure Material:Extruded Aluminum, External Height - Metric:68.07Mm, External Width - Metric:191.01Mm, External Depth - Metric:279.91Mm, Ip Rating:Ip65 Rohs Compliant: Yes |Hammond 1457U2801BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$40.4500 | Buy Now |
DISTI #
164-1457U2801BK-ND
|
DigiKey | BOX ALUM BLACK 11.02"L X 7.34"W Min Qty: 1 Lead time: 3 Weeks Container: Bag |
4 In Stock |
|
$54.4574 / $65.5100 | Buy Now |
DISTI #
546-1457U2801BK
|
Mouser Electronics | Enclosures, Boxes, & Cases 1457U 280MM ENCL BLACK PNT V1 RoHS: Compliant | 10 |
|
$54.4500 / $65.4700 | Buy Now |
DISTI #
72296007
|
RS | Enclosure, Extruded Aluminum, IP65,Watertight,7.52x2.68x11.02,Black Powder Coat | Hammond Manufacturing 1457U2801BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.3000 | RFQ |
|
Onlinecomponents.com | 2 Factory Stock |
|
$51.3200 / $101.3500 | Buy Now | |
DISTI #
66960857
|
Verical | Enclosure, extruded aluminum, 7.52 x 2.68 x 11.02, flanged end panels, 1457 Series Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$54.7761 / $56.7343 | Buy Now |
DISTI #
77782032
|
Verical | Enclosure, extruded aluminum, 7.52 x 2.68 x 11.02, flanged end panels, 1457 Series Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$107.5882 | Buy Now |
DISTI #
HM1457U2801BK
|
TME | Enclosure: with panel, 1457U, X: 280mm, Y: 191mm, Z: 68mm, aluminium Min Qty: 1 | 1 |
|
$65.4700 / $81.2700 | Buy Now |
|
Powell Electronics | 1457U 280MM ENCL BLACK PNT V1 Min Qty: 1 | 1 |
|
$73.7100 | Buy Now |
|
Master Electronics | 2 Factory Stock |
|
$51.3200 / $101.3500 | Buy Now |