Part Details for 1457U2801E by Hammond Manufacturing
Overview of 1457U2801E by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457U2801E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1338
|
Newark | Enclosure, Emi/Rfi Box, Aluminium, Clear, Enclosure Type:Emi/Rfi Box, Enclosure Material:Extruded Aluminum, External Height - Metric:68.07Mm, External Width - Metric:191.01Mm, External Depth - Metric:279.91Mm, Ip Rating:Ip54 Rohs Compliant: Yes |Hammond 1457U2801E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$61.4000 / $73.5300 | Buy Now |
DISTI #
164-1457U2801E-ND
|
DigiKey | BOX ALUM CLEAR 11.02"L X 7.34"W Min Qty: 1 Lead time: 3 Weeks Container: Bag |
1 In Stock |
|
$64.0620 / $77.0700 | Buy Now |
DISTI #
546-1457U2801E
|
Mouser Electronics | Enclosures, Boxes, & Cases 1457U 280MM ENCL CLEAR EMI V1 RoHS: Compliant | 0 |
|
$64.0500 / $77.0300 | Order Now |
DISTI #
72296008
|
RS | Enclosure, Extruded Aluminum, IP65,Watertight,7.52x2.68x11.02,Clear Anodized, EMI | Hammond Manufacturing 1457U2801E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 17 Factory Stock |
|
$60.3700 / $119.2300 | Buy Now |
DISTI #
HM1457U2801E
|
TME | Enclosure: shielding, X: 191mm, Y: 280mm, Z: 68mm, aluminium, natural Min Qty: 1 | 0 |
|
$77.4000 / $96.0900 | RFQ |
|
Powell Electronics | 1457U 280MM ENCL CLEAR EMI V1 Min Qty: 1 | 11 |
|
$86.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 17 Factory Stock |
|
$60.3700 / $119.2300 | Buy Now |